Socket Contact Gold 22-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5054878000

DigiKey Part Number
900-5054878000TR-ND - Tape & Reel (TR)
900-5054878000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5054878000
Description
CONN SOCKET 22-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220 946
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,74300 Kč17,43 Kč
251,62960 Kč40,74 Kč
501,54960 Kč77,48 Kč
1001,47410 Kč147,41 Kč
2501,38168 Kč345,42 Kč
5001,31532 Kč657,66 Kč
1 0001,25232 Kč1 252,32 Kč
2 5001,17370 Kč2 934,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,03421 Kč15 513,15 Kč
30 0000,98483 Kč29 544,90 Kč
45 0000,95707 Kč43 068,15 Kč
75 0000,92319 Kč69 239,25 Kč
105 0000,90154 Kč94 661,70 Kč
150 0000,87915 Kč131 872,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč