



5054323401 | |
|---|---|
DigiKey Part Number | WM26771-ND |
Manufacturer | |
Manufacturer Product Number | 5054323401 |
Description | CONN RCPT HSG 34POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5054323401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| 25 | 9,55840 Kč | 238,96 Kč |
| 50 | 9,10480 Kč | 455,24 Kč |
| 100 | 8,66800 Kč | 866,80 Kč |
| 250 | 8,12456 Kč | 2 031,14 Kč |
| 500 | 7,73608 Kč | 3 868,04 Kč |
| 1 000 | 7,36652 Kč | 7 366,52 Kč |
| 2 500 | 6,90515 Kč | 17 262,88 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |












