5051100792
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5051100792

5051100792

DigiKey Part Number
WM12363TR-ND - Tape & Reel (TR)
WM12363CT-ND - Cut Tape (CT)
WM12363DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5051100792
Description
CONN FFC BOTTOM 7POS 0.5MM R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5051100792 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
7
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.075" (1.90mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Tabbed, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
1.97µin (0.050µm)
Housing Color
Beige
Actuator Color
Black
Mating Cycles
25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 775
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,12000 Kč13,12 Kč
1011,20700 Kč112,07 Kč
2510,50680 Kč262,67 Kč
5010,00260 Kč500,13 Kč
1009,52560 Kč952,56 Kč
2508,92772 Kč2 231,93 Kč
5008,50114 Kč4 250,57 Kč
1 0008,09495 Kč8 094,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,99326 Kč20 979,78 Kč
6 0006,65953 Kč39 957,18 Kč
9 0006,47183 Kč58 246,47 Kč
15 0006,24286 Kč93 642,90 Kč
21 0006,09653 Kč128 027,13 Kč
30 0005,94522 Kč178 356,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,12000 Kč
Unit Price with VAT:15,87520 Kč