
0150180751 | |
|---|---|
DigiKey Part Number | 900-0150180751-ND |
Manufacturer | |
Manufacturer Product Number | 0150180751 |
Description | CABLE FFC/FPC 7POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180751 Models |
Category | Number of Conductors 7 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,10000 Kč | 95,10 Kč |
| 10 | 80,77300 Kč | 807,73 Kč |
| 25 | 75,71400 Kč | 1 892,85 Kč |
| 50 | 72,09740 Kč | 3 604,87 Kč |
| 100 | 68,65420 Kč | 6 865,42 Kč |
| 250 | 64,35508 Kč | 16 088,77 Kč |
| 500 | 61,28430 Kč | 30 642,15 Kč |
| 1 000 | 58,36099 Kč | 58 360,99 Kč |
| 3 000 | 54,01262 Kč | 162 037,86 Kč |
| Unit Price without VAT: | 95,10000 Kč |
|---|---|
| Unit Price with VAT: | 115,07100 Kč |




