7 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0150200746

DigiKey Part Number
0150200746-ND
Manufacturer
Manufacturer Product Number
0150200746
Description
CABLE FFC/FPC 7POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200746 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
7
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 942
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
178,74000 Kč78,74 Kč
1066,92100 Kč669,21 Kč
2562,73360 Kč1 568,34 Kč
5059,73520 Kč2 986,76 Kč
10056,87940 Kč5 687,94 Kč
25053,31812 Kč13 329,53 Kč
50050,77358 Kč25 386,79 Kč
1 00048,35104 Kč48 351,04 Kč
3 00044,74807 Kč134 244,21 Kč
Manufacturers Standard Package
Unit Price without VAT:78,74000 Kč
Unit Price with VAT:95,27540 Kč