
0527460771 | |
|---|---|
DigiKey Part Number | WM8933TR-ND - Tape & Reel (TR) WM8933CT-ND - Cut Tape (CT) WM8933DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527460771 |
Description | CONN FFC BOTTOM 7POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527460771 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 85°C |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 18,18400 Kč | 181,84 Kč |
| 25 | 17,04200 Kč | 426,05 Kč |
| 50 | 16,22720 Kč | 811,36 Kč |
| 100 | 15,45240 Kč | 1 545,24 Kč |
| 250 | 14,48444 Kč | 3 621,11 Kč |
| 500 | 13,79190 Kč | 6 895,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,36221 Kč | 14 362,21 Kč |
| 2 000 | 13,67684 Kč | 27 353,68 Kč |
| 3 000 | 13,29117 Kč | 39 873,51 Kč |
| 5 000 | 12,95526 Kč | 64 776,30 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |





