Position Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Cable
Molex Premo Flex Cable Jumpers

0150200751

DigiKey Part Number
WM16420-ND
Manufacturer
Manufacturer Product Number
0150200751
Description
CABLE FFC/FPC 7POS 0.5MM 4"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Position Cable
Datasheet
 Datasheet
EDA/CAD Models
0150200751 Models
Product Attributes
Filter Similar Products
Category
Packaging
Bag
Manufacturer
Molex
Part Status
Active
Series
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 990
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
167,84000 Kč67,84 Kč
1057,64000 Kč576,40 Kč
2554,02600 Kč1 350,65 Kč
5051,44460 Kč2 572,23 Kč
10048,98600 Kč4 898,60 Kč
25045,91808 Kč11 479,52 Kč
50043,72666 Kč21 863,33 Kč
1 00041,64048 Kč41 640,48 Kč
3 00038,53734 Kč115 612,02 Kč
Manufacturers Standard Package
Unit Price without VAT:67,84000 Kč
Unit Price with VAT:82,08640 Kč