



5050660622 | |
|---|---|
DigiKey Part Number | WM26392TR-ND - Tape & Reel (TR) WM26392CT-ND - Cut Tape (CT) WM26392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050660622 |
Description | CONN RCPT 6POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050660622 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 6 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 25 | 4,98080 Kč | 124,52 Kč |
| 50 | 4,73720 Kč | 236,86 Kč |
| 100 | 4,51250 Kč | 451,25 Kč |
| 250 | 4,22816 Kč | 1 057,04 Kč |
| 500 | 4,02616 Kč | 2 013,08 Kč |
| 1 000 | 3,83381 Kč | 3 833,81 Kč |
| 2 500 | 3,59360 Kč | 8 984,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,57599 Kč | 28 607,92 Kč |
| 16 000 | 3,40536 Kč | 54 485,76 Kč |
| 24 000 | 3,30936 Kč | 79 424,64 Kč |
| 40 000 | 3,19232 Kč | 127 692,80 Kč |
| 56 000 | 3,11748 Kč | 174 578,88 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |











