
1101A2HREA | |
|---|---|
DigiKey Part Number | 2449-1101A2HREA-ND |
Manufacturer | |
Manufacturer Product Number | 1101A2HREA |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 6.88mm | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 2.24mm | |
Mechanical Life | - | |
Electrical Life | 30,000 Cycles | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 62,95200 Kč | 629,52 Kč |
| 25 | 58,34080 Kč | 1 458,52 Kč |
| 162 | 49,98821 Kč | 8 098,09 Kč |
| 324 | 47,32846 Kč | 15 334,42 Kč |
| 648 | 44,92438 Kč | 29 111,00 Kč |
| 1 134 | 43,16830 Kč | 48 952,85 Kč |
| 2 592 | 40,86671 Kč | 105 926,51 Kč |
| 5 022 | 39,26254 Kč | 197 176,48 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |






