
WP55DK-S006VA1-R20000 | |
|---|---|
DigiKey Part Number | 670-WP55DK-S006VA1-R20000TR-ND - Tape & Reel (TR) 670-WP55DK-S006VA1-R20000CT-ND - Cut Tape (CT) 670-WP55DK-S006VA1-R20000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP55DK-S006VA1-R20000 |
Description | CONN RCPT 6 POS 0.3MM PITCH SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WP55DK-S006VA1-R20000 Models |
Category | Number of Positions 6 |
Manufacturer JAE Electronics | Pitch 0.012" (0.30mm) |
Series | Number of Rows 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,24700 Kč | 102,47 Kč |
| 25 | 9,60040 Kč | 240,01 Kč |
| 50 | 9,14680 Kč | 457,34 Kč |
| 100 | 8,70790 Kč | 870,79 Kč |
| 250 | 8,16152 Kč | 2 040,38 Kč |
| 500 | 7,77094 Kč | 3 885,47 Kč |
| 1 000 | 7,39970 Kč | 7 399,70 Kč |
| 2 500 | 6,93631 Kč | 17 340,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 5,99014 Kč | 119 802,80 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


