Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5046940600 | |
|---|---|
DigiKey Part Number | 5046940600-ND |
Manufacturer | |
Manufacturer Product Number | 5046940600 |
Description | CONN PLUG HSG 6POS 3.30MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5046940600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.130" (3.30mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 200 | 4,64134 Kč | 51 983,01 Kč |
| Unit Price without VAT: | 4,64134 Kč |
|---|---|
| Unit Price with VAT: | 5,61602 Kč |









