5046940400 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 13 371
Unit Price: 7,79000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,83118 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 13 870
Unit Price: 5,68000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,88992 Kč
Datasheet
5046940400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5046940400

DigiKey Part Number
5046940400-ND
Manufacturer
Manufacturer Product Number
5046940400
Description
CONN PLUG HSG 4POS 3.30MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Natural 0.130" (3.30mm)
Datasheet
 Datasheet
EDA/CAD Models
5046940400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.130" (3.30mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 0003,91990 Kč70 558,20 Kč
Unit Price without VAT:3,91990 Kč
Unit Price with VAT:4,74308 Kč