
5046940602 | |
|---|---|
DigiKey Part Number | 5046940602-ND |
Manufacturer | |
Manufacturer Product Number | 5046940602 |
Description | CONN PLUG HSG 6POS 3.30MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Red 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5046940602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.130" (3.30mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 7,97800 Kč | 79,78 Kč |
| 100 | 6,77390 Kč | 677,39 Kč |
| 500 | 6,04514 Kč | 3 022,57 Kč |
| 1 000 | 5,75612 Kč | 5 756,12 Kč |
| 5 000 | 5,13801 Kč | 25 690,05 Kč |
| 10 000 | 4,89282 Kč | 48 928,20 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |

