5044491207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5044491207

DigiKey Part Number
WM26800TR-ND - Tape & Reel (TR)
WM26800CT-ND - Cut Tape (CT)
WM26800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5044491207
Description
CONN HEADER SMD 12POS 1MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5044491207 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.213" (5.40mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
1.00µin (0.025µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place, Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 108
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,78000 Kč39,78 Kč
1033,82700 Kč338,27 Kč
10028,75010 Kč2 875,01 Kč
50025,66164 Kč12 830,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 10019,30055 Kč21 230,60 Kč
2 20018,37962 Kč40 435,16 Kč
3 30017,86163 Kč58 943,38 Kč
5 50017,22981 Kč94 763,96 Kč
7 70016,82603 Kč129 560,43 Kč
11 00016,40830 Kč180 491,30 Kč
Manufacturers Standard Package
Unit Price without VAT:39,78000 Kč
Unit Price with VAT:48,13380 Kč