
TUSB211ARWBRQ1 | |
|---|---|
DigiKey Part Number | 296-TUSB211ARWBRQ1TR-ND - Tape & Reel (TR) 296-TUSB211ARWBRQ1CT-ND - Cut Tape (CT) 296-TUSB211ARWBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB211ARWBRQ1 |
Description | AUTOMOTIVE, USB 2.0 480MBPS HIGH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 480Mbps 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB211ARWBRQ1 Models |
Category | Capacitance - Input 2.5 pF |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 6.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 22mA |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Buffer, ReDriver | Grade Automotive |
Applications USB | Qualification AEC-Q100 |
Data Rate (Max) 480Mbps | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 12-XFQFN |
Signal Conditioning Output Pre-Emphasis | Supplier Device Package 12-X2QFN (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 Kč | 46,30 Kč |
| 10 | 34,20300 Kč | 342,03 Kč |
| 25 | 31,18320 Kč | 779,58 Kč |
| 100 | 27,87130 Kč | 2 787,13 Kč |
| 250 | 26,29128 Kč | 6 572,82 Kč |
| 500 | 25,46332 Kč | 12 731,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,58736 Kč | 70 762,08 Kč |
| 6 000 | 23,11370 Kč | 138 682,20 Kč |
| 9 000 | 22,87654 Kč | 205 888,86 Kč |
| Unit Price without VAT: | 46,30000 Kč |
|---|---|
| Unit Price with VAT: | 56,02300 Kč |










