
5044490907 | |
|---|---|
DigiKey Part Number | WM26799TR-ND - Tape & Reel (TR) WM26799CT-ND - Cut Tape (CT) WM26799DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5044490907 |
Description | CONN HEADER SMD 9POS 1MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 9 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5044490907 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Contact Finish - Post | - | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,42000 Kč | 32,42 Kč |
| 10 | 27,49100 Kč | 274,91 Kč |
| 100 | 23,36130 Kč | 2 336,13 Kč |
| 500 | 20,85086 Kč | 10 425,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 15,85486 Kč | 17 440,35 Kč |
| 2 200 | 15,09811 Kč | 33 215,84 Kč |
| 3 300 | 14,67249 Kč | 48 419,22 Kč |
| 5 500 | 14,15348 Kč | 77 844,14 Kč |
| 7 700 | 13,82170 Kč | 106 427,09 Kč |
| 11 000 | 13,47860 Kč | 148 264,60 Kč |
| Unit Price without VAT: | 32,42000 Kč |
|---|---|
| Unit Price with VAT: | 39,22820 Kč |











