



5044490707 | |
|---|---|
DigiKey Part Number | WM24278TR-ND - Tape & Reel (TR) WM24278CT-ND - Cut Tape (CT) WM24278DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5044490707 |
Description | CONN HEADER SMD 7POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5044490707 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Contact Finish - Post | - | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 Kč | 29,26 Kč |
| 10 | 24,88100 Kč | 248,81 Kč |
| 100 | 21,13840 Kč | 2 113,84 Kč |
| 500 | 18,86796 Kč | 9 433,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 17,16991 Kč | 18 886,90 Kč |
| 2 200 | 16,35049 Kč | 35 971,08 Kč |
| 3 300 | 15,88950 Kč | 52 435,35 Kč |
| 5 500 | 15,32746 Kč | 84 301,03 Kč |
| 7 700 | 14,96825 Kč | 115 255,52 Kč |
| 11 000 | 14,59664 Kč | 160 563,04 Kč |
| Unit Price without VAT: | 29,26000 Kč |
|---|---|
| Unit Price with VAT: | 35,40460 Kč |











