0295-0-15-80-06-80-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0295-0-15-80-06-80-10-0

DigiKey Part Number
0295-0-15-80-06-80-10-0-ND
Manufacturer
Manufacturer Product Number
0295-0-15-80-06-80-10-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.022" ~ 0.032" (0.56mm ~ 0.81mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
0295-0-15-80-06-80-10-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.259" (6.58mm)
Accepts Pin Diameter
0.022" ~ 0.032" (0.56mm ~ 0.81mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.051" (1.30mm)
Mounting Hole Diameter
0.063" (1.60mm)
Flange Diameter
0.077" (1.96mm)
Tail Diameter
-
Socket Depth
0.233" (5.92mm)
Contact Material
Beryllium Copper
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,37000 Kč23,37 Kč
1019,76600 Kč197,66 Kč
2518,52400 Kč463,10 Kč
5017,64000 Kč882,00 Kč
10016,79790 Kč1 679,79 Kč
25015,74540 Kč3 936,35 Kč
50014,99308 Kč7 496,54 Kč
1 00014,27716 Kč14 277,16 Kč
3 00013,21238 Kč39 637,14 Kč
Manufacturers Standard Package
Unit Price without VAT:23,37000 Kč
Unit Price with VAT:28,27770 Kč