
5019400303 | |
|---|---|
DigiKey Part Number | 900-5019400303TR-ND - Tape & Reel (TR) 900-5019400303CT-ND - Cut Tape (CT) 900-5019400303DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019400303 |
Description | CONN HEADER SMD 3POS 1MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5019400303 Models |
Category | Contact Shape Square |
Mfr | Contact Finish - Mating Gold |
Series | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Post Gold |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Features Pick and Place, Solder Retention |
Pitch - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 50V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.3mm |
Mounting Type | Contact Finish Thickness - Post 1.97µin (0.050µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
Insulation Height 0.179" (4.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,81700 Kč | 138,17 Kč |
| 100 | 11,74420 Kč | 1 174,42 Kč |
| 500 | 10,48262 Kč | 5 241,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 10,11321 Kč | 11 124,53 Kč |
| 2 200 | 9,63045 Kč | 21 186,99 Kč |
| 3 300 | 9,35887 Kč | 30 884,27 Kč |
| 5 500 | 9,02765 Kč | 49 652,07 Kč |
| 7 700 | 8,81600 Kč | 67 883,20 Kč |
| 11 000 | 8,59706 Kč | 94 567,66 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |











