Connector Header Surface Mount, Right Angle 4 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 4 position 0.059" (1.50mm)
5040500491
5040500491
Pico-Lock Connector System

5040500491

DigiKey Part Number
WM10137TR-ND - Tape & Reel (TR)
WM10137CT-ND - Cut Tape (CT)
WM10137DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5040500491
Description
CONN HEADER SMD R/A 4POS 1.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
5040500491 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.079" (2.00mm)
Mfr
Contact Shape
Rectangular
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Part Status
Active
Contact Finish - Post
Gold
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Blade
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
150V
Mounting Type
Applications
Automotive, General Purpose, Industrial, Lighting, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39 705
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1018,45700 Kč184,57 Kč
10015,68130 Kč1 568,13 Kč
50013,99684 Kč6 998,42 Kč
1 00013,32848 Kč13 328,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 70013,86047 Kč37 423,27 Kč
5 40013,19926 Kč71 276,00 Kč
8 10012,82739 Kč103 901,86 Kč
13 50012,37378 Kč167 046,03 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč