Connector Header Surface Mount, Right Angle 2 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 2 position 0.059" (1.50mm)
Pico-Lock Connector System

5040500291

DigiKey Part Number
WM25693TR-ND - Tape & Reel (TR)
WM25693CT-ND - Cut Tape (CT)
WM25693DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5040500291
Description
CONN HEADER SMD R/A 2POS 1.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
5040500291 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.079" (2.00mm)
Mfr
Contact Shape
Rectangular
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Part Status
Active
Contact Finish - Post
Gold
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Blade
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
150V
Mounting Type
Applications
Automotive, General Purpose, Industrial, Lighting, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 265
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1017,65900 Kč176,59 Kč
10015,00520 Kč1 500,52 Kč
50013,39210 Kč6 696,05 Kč
1 00012,75272 Kč12 752,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 70013,26195 Kč35 807,26 Kč
5 40012,62925 Kč68 197,95 Kč
8 10012,27341 Kč99 414,62 Kč
13 50011,83936 Kč159 831,36 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč