29 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5033002910

DigiKey Part Number
5033002910-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5033002910
Description
CONN FPC TOP 29POS 0.25MM R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
29 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5033002910 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
29
Pitch
0.010" (0.25mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.047" (1.20mm)
Locking Feature
Flip Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.2A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
Black
Actuator Color
Beige
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
18 00030,02294 Kč540 412,92 Kč
Unit Price without VAT:30,02294 Kč
Unit Price with VAT:36,32776 Kč