29 Position FFC, FPC Cable 0.010" (0.25mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150140629

DigiKey Part Number
900-0150140629-ND
Manufacturer
Manufacturer Product Number
0150140629
Description
CABLE FFC/FPC 29POS 0.25MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
29 Position FFC, FPC Cable 0.010" (0.25mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150140629 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
29
Pitch
0.010" (0.25mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.085" (2.16mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
188,82000 Kč88,82 Kč
1075,44600 Kč754,46 Kč
3069,80433 Kč2 094,13 Kč
5067,32800 Kč3 366,40 Kč
10064,11320 Kč6 411,32 Kč
25060,09880 Kč15 024,70 Kč
50057,23088 Kč28 615,44 Kč
1 00054,50094 Kč54 500,94 Kč
2 50051,09233 Kč127 730,82 Kč
Manufacturers Standard Package
Unit Price without VAT:88,82000 Kč
Unit Price with VAT:107,47220 Kč