
0150140429 | |
|---|---|
DigiKey Part Number | 900-0150140429-ND |
Manufacturer | |
Manufacturer Product Number | 0150140429 |
Description | CABLE FFC/FPC 29POS 0.25MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29 Position FFC, FPC Cable 0.010" (0.25mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150140429 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 29 | |
Pitch | 0.010" (0.25mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.085" (2.16mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 47,39200 Kč | 473,92 Kč |
| 30 | 43,84367 Kč | 1 315,31 Kč |
| 50 | 42,28580 Kč | 2 114,29 Kč |
| 100 | 40,26790 Kč | 4 026,79 Kč |
| 250 | 37,74516 Kč | 9 436,29 Kč |
| 500 | 35,94312 Kč | 17 971,56 Kč |
| 1 000 | 34,22800 Kč | 34 228,00 Kč |
| 2 500 | 32,08654 Kč | 80 216,35 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |


