
0150140229 | |
|---|---|
DigiKey Part Number | 900-0150140229-ND |
Manufacturer | |
Manufacturer Product Number | 0150140229 |
Description | CABLE FFC/FPC 29POS 0.25MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29 Position FFC, FPC Cable 0.010" (0.25mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150140229 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 29 | |
Pitch | 0.010" (0.25mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.085" (2.16mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 38,51500 Kč | 385,15 Kč |
| 30 | 35,64200 Kč | 1 069,26 Kč |
| 50 | 34,37580 Kč | 1 718,79 Kč |
| 100 | 32,73360 Kč | 3 273,36 Kč |
| 250 | 30,68236 Kč | 7 670,59 Kč |
| 500 | 29,21776 Kč | 14 608,88 Kč |
| 1 000 | 27,82344 Kč | 27 823,44 Kč |
| 2 500 | 26,08254 Kč | 65 206,35 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |


