5025840960
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5025840960

DigiKey Part Number
WM26797TR-ND - Tape & Reel (TR)
WM26797CT-ND - Cut Tape (CT)
WM26797DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5025840960
Description
CONN RCPT 9POS 0.059 TIN SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
5025840960 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Beige
Insulation Height
0.287" (7.30mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place, Solder Retention
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
-
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material
Polyamide (PA), Nylon
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 124
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,73000 Kč26,73 Kč
1022,69200 Kč226,92 Kč
10019,28180 Kč1 928,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90012,80492 Kč11 524,43 Kč
1 80012,19363 Kč21 948,53 Kč
2 70011,84989 Kč31 994,70 Kč
4 50011,43061 Kč51 437,74 Kč
6 30011,16257 Kč70 324,19 Kč
9 00010,88540 Kč97 968,60 Kč
Manufacturers Standard Package
Unit Price without VAT:26,73000 Kč
Unit Price with VAT:32,34330 Kč