15 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin
WM24260CT-ND
WM24260CT-ND

5024941570

DigiKey Part Number
WM24260TR-ND - Tape & Reel (TR)
WM24260CT-ND - Cut Tape (CT)
WM24260DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5024941570
Description
CONN RCPT 15P 0.079 TIN SMD R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
5024941570 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Color
Natural
Part Status
Active
Insulation Height
0.270" (6.86mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Cable/Wire
Contact Finish - Post
Tin
Number of Positions
Features
Pick and Place, Solder Retention
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Pitch - Mating
Insulation Material
Resin
Number of Rows
1
Contact Material
Copper Alloy
Mounting Type
Surface Mount, Right Angle
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 771
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1023,66500 Kč236,65 Kč
2522,18240 Kč554,56 Kč
5021,11980 Kč1 055,99 Kč
10020,10980 Kč2 010,98 Kč
25018,84864 Kč4 712,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
95017,49642 Kč16 621,60 Kč
1 90016,66158 Kč31 657,00 Kč
2 85016,19189 Kč46 146,89 Kč
4 75015,61897 Kč74 190,11 Kč
6 65015,25292 Kč101 431,92 Kč
9 50014,87423 Kč141 305,18 Kč
Manufacturers Standard Package
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč