



5024391500 | |
|---|---|
DigiKey Part Number | WM24258-ND |
Manufacturer | |
Manufacturer Product Number | 5024391500 |
Description | CONN PLUG HSG 15POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Plug White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5024391500 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyethylene Terephthalate (PET) |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 25 | 5,49320 Kč | 137,33 Kč |
| 50 | 5,22860 Kč | 261,43 Kč |
| 100 | 4,97860 Kč | 497,86 Kč |
| 250 | 4,66660 Kč | 1 166,65 Kč |
| 500 | 4,44360 Kč | 2 221,80 Kč |
| 1 000 | 4,23131 Kč | 4 231,31 Kč |
| 2 500 | 3,96619 Kč | 9 915,48 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |








