
1456FH3BKBU | |
|---|---|
DigiKey Part Number | HM3103-ND |
Manufacturer | |
Manufacturer Product Number | 1456FH3BKBU |
Description | CONSOLE ALUM 8.61"L X 6.68"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Black, Blue Slanted Top 8.610" L x 6.680" W (218.69mm x 169.67mm) X 3.210" (81.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456FH3BKBU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 8.610" L x 6.680" W (218.69mm x 169.67mm) | |
Height | 3.210" (81.53mm) | |
Area (L x W) | 57.5in² (371cm²) | |
Design | Slanted Top | |
Material | ||
Color | Black, Blue | |
Thickness | 0.081" (2.06mm) | |
Features | Slope, 15° | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 989,22000 Kč | 989,22 Kč |
| 5 | 833,87200 Kč | 4 169,36 Kč |
| 10 | 775,26700 Kč | 7 752,67 Kč |
| 25 | 704,47440 Kč | 17 611,86 Kč |
| 50 | 655,80960 Kč | 32 790,48 Kč |
| Unit Price without VAT: | 989,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 196,95620 Kč |













