



5023860670 | |
|---|---|
DigiKey Part Number | WM3917TR-ND - Tape & Reel (TR) WM3917CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5023860670 |
Description | CONN RCPT 6POS 0.049 TIN SMD R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5023860670 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Natural | |
Insulation Height | 0.215" (5.45mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Resin | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,41800 Kč | 134,18 Kč |
| 25 | 12,56520 Kč | 314,13 Kč |
| 50 | 11,96880 Kč | 598,44 Kč |
| 100 | 11,39560 Kč | 1 139,56 Kč |
| 250 | 10,68128 Kč | 2 670,32 Kč |
| 500 | 10,17060 Kč | 5 085,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 9,75218 Kč | 11 702,62 Kč |
| 2 400 | 9,28663 Kč | 22 287,91 Kč |
| 3 600 | 9,02477 Kč | 32 489,17 Kč |
| 6 000 | 8,70542 Kč | 52 232,52 Kč |
| 8 400 | 8,50134 Kč | 71 411,26 Kč |
| 12 000 | 8,29022 Kč | 99 482,64 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |











