11 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Molex - Product Spotlight - MX123 Sealed Connection System
Molex - MX150 Unsealed Connection System

5023511100

DigiKey Part Number
WM16209-ND
Manufacturer
Manufacturer Product Number
5023511100
Description
CONN RCPT HSG 11POS 2.00MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
11 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5023511100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5051511100Molex11 081WM20860-ND5,48000 KčParametric Equivalent
5051511101Molex17 336900-5051511101-ND5,67000 KčParametric Equivalent
In-Stock: 5 301
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,69000 Kč8,69 Kč
107,35100 Kč73,51 Kč
256,88640 Kč172,16 Kč
506,55760 Kč327,88 Kč
1006,24210 Kč624,21 Kč
2505,85088 Kč1 462,72 Kč
5005,57118 Kč2 785,59 Kč
1 0005,30510 Kč5 305,10 Kč
2 5004,97272 Kč12 431,80 Kč
Unit Price without VAT:8,69000 Kč
Unit Price with VAT:10,51490 Kč