


5600201130 | |
|---|---|
DigiKey Part Number | 900-5600201130TR-ND - Tape & Reel (TR) 900-5600201130CT-ND - Cut Tape (CT) 900-5600201130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5600201130 |
Description | CONN HEADER SMD 11POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 11 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5600201130 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Insulation Height 0.236" (6.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Mated Stacking Heights 9.3mm |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 51,92800 Kč | 519,28 Kč |
| 100 | 44,13150 Kč | 4 413,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 35,49286 Kč | 23 070,36 Kč |
| 1 300 | 33,79958 Kč | 43 939,45 Kč |
| 1 950 | 32,84730 Kč | 64 052,23 Kč |
| 3 250 | 31,68542 Kč | 102 977,62 Kč |
| 4 550 | 30,94312 Kč | 140 791,20 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |








