Pin Contact Tin Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin Crimp
5018270101
5018270101

5018270101

DigiKey Part Number
WM9840TR-ND - Tape & Reel (TR)
WM9840CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5018270101
Description
CONN PIN CRIMP TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp
Datasheet
 Datasheet
EDA/CAD Models
5018270101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 830
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,75900 Kč37,59 Kč
253,51920 Kč87,98 Kč
503,35120 Kč167,56 Kč
1003,19170 Kč319,17 Kč
2502,99180 Kč747,95 Kč
5002,84900 Kč1 424,50 Kč
1 0002,71273 Kč2 712,73 Kč
2 5002,54277 Kč6 356,93 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,14354 Kč21 435,40 Kč
20 0002,04123 Kč40 824,60 Kč
30 0001,98368 Kč59 510,40 Kč
50 0001,91350 Kč95 675,00 Kč
70 0001,86864 Kč130 804,80 Kč
100 0001,82225 Kč182 225,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč