
5018280101 | |
|---|---|
DigiKey Part Number | WM9841TR-ND - Tape & Reel (TR) WM9841CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5018280101 |
Description | CONN PIN CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5018280101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 4,92600 Kč | 49,26 Kč |
| 25 | 4,61400 Kč | 115,35 Kč |
| 50 | 4,39520 Kč | 219,76 Kč |
| 100 | 4,18470 Kč | 418,47 Kč |
| 250 | 3,92120 Kč | 980,30 Kč |
| 500 | 3,73384 Kč | 1 866,92 Kč |
| 1 000 | 3,55556 Kč | 3 555,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,24465 Kč | 8 978,60 Kč |
| 8 000 | 2,13747 Kč | 17 099,76 Kč |
| 12 000 | 2,07718 Kč | 24 926,16 Kč |
| 20 000 | 2,00365 Kč | 40 073,00 Kč |
| 28 000 | 1,95665 Kč | 54 786,20 Kč |
| 40 000 | 1,90806 Kč | 76 322,40 Kč |
| 100 000 | 1,78870 Kč | 178 870,00 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |












