



5018270101 | |
|---|---|
DigiKey Part Number | WM9840TR-ND - Tape & Reel (TR) WM9840CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5018270101 |
Description | CONN PIN CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5018270101 Models |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 25 | 3,51920 Kč | 87,98 Kč |
| 50 | 3,35120 Kč | 167,56 Kč |
| 100 | 3,19170 Kč | 319,17 Kč |
| 250 | 2,99180 Kč | 747,95 Kč |
| 500 | 2,84900 Kč | 1 424,50 Kč |
| 1 000 | 2,71273 Kč | 2 712,73 Kč |
| 2 500 | 2,54277 Kč | 6 356,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,35182 Kč | 23 518,20 Kč |
| 20 000 | 2,23958 Kč | 44 791,60 Kč |
| 30 000 | 2,17645 Kč | 65 293,50 Kč |
| 50 000 | 2,09944 Kč | 104 972,00 Kč |
| 70 000 | 2,05022 Kč | 143 515,40 Kč |
| 100 000 | 1,99933 Kč | 199 933,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |




