
5018203231 | |
|---|---|
DigiKey Part Number | 900-5018203231-ND |
Manufacturer | |
Manufacturer Product Number | 5018203231 |
Description | CMC 32CKT PANEL MOUNT HEADER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount 32 position |
Datasheet | Datasheet |
EDA/CAD Models | 5018203231 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 4 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Gray | |
Current Rating (Amps) | 12A | |
Voltage Rating | 14VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,70000 Kč | 296,70 Kč |
| 10 | 252,12300 Kč | 2 521,23 Kč |
| 126 | 210,84325 Kč | 26 566,25 Kč |
| 504 | 191,21220 Kč | 96 370,95 Kč |
| 1 008 | 182,09933 Kč | 183 556,12 Kč |
| Unit Price without VAT: | 296,70000 Kč |
|---|---|
| Unit Price with VAT: | 359,00700 Kč |



