Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Rectangular Contacts
Molex Crimping Tool Demo -- Another Geek Moment
Molex Premium Hand Tools

0638275500

DigiKey Part Number
WM17785-ND
Manufacturer
Manufacturer Product Number
0638275500
Description
HAND CRIMP TOOL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - mm²
0.30 ~ 0.50mm²
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 934,86000 Kč8 934,86 Kč
58 282,15800 Kč41 410,79 Kč
108 016,23800 Kč80 162,38 Kč
257 678,17920 Kč191 954,48 Kč
Manufacturers Standard Package
Unit Price without VAT:8 934,86000 Kč
Unit Price with VAT:10 811,18060 Kč