5016462406 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 4 840
Unit Price: 18,18000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 294
Unit Price: 27,75000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 916
Unit Price: 30,83000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3 288
Unit Price: 16,04000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 26,87000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 6,04000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5016462406

DigiKey Part Number
900-5016462406-ND
Manufacturer
Manufacturer Product Number
5016462406
Description
2.0 W/B DUAL GRID RCPT HSG 24CKT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Receptacle Green 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Green
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00013,14102 Kč13 141,02 Kč
Unit Price without VAT:13,14102 Kč
Unit Price with VAT:15,90063 Kč