
2065230241 | |
|---|---|
DigiKey Part Number | 900-2065230241-ND |
Manufacturer | |
Manufacturer Product Number | 2065230241 |
Description | CONN RCPT HSG 24POS 2.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2065230241 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,56000 Kč | 31,56 Kč |
| 10 | 26,77900 Kč | 267,79 Kč |
| 25 | 25,10440 Kč | 627,61 Kč |
| 50 | 23,90240 Kč | 1 195,12 Kč |
| 100 | 22,76100 Kč | 2 276,10 Kč |
| 250 | 21,33380 Kč | 5 333,45 Kč |
| 500 | 20,31518 Kč | 10 157,59 Kč |
| 1 920 | 18,47555 Kč | 35 473,06 Kč |
| 3 840 | 17,59432 Kč | 67 562,19 Kč |
| Unit Price without VAT: | 31,56000 Kč |
|---|---|
| Unit Price with VAT: | 38,18760 Kč |







