2065230243
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2065230243

DigiKey Part Number
900-2065230243-ND
Manufacturer
Manufacturer Product Number
2065230243
Description
CONN RCPT HSG 24POS 2.00MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2065230243 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 916
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
130,83000 Kč30,83 Kč
1026,10000 Kč261,00 Kč
2524,46280 Kč611,57 Kč
5023,29220 Kč1 164,61 Kč
16021,45619 Kč3 432,99 Kč
32020,43097 Kč6 537,91 Kč
64019,45522 Kč12 451,34 Kč
1 12018,70218 Kč20 946,44 Kč
2 56017,64293 Kč45 165,90 Kč
Manufacturers Standard Package
Unit Price without VAT:30,83000 Kč
Unit Price with VAT:37,30430 Kč