
10073599-024LF | |
|---|---|
DigiKey Part Number | 609-5295-ND |
Manufacturer | |
Manufacturer Product Number | 10073599-024LF |
Description | CONN RCPT HSG 24POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10073599-024LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 Kč | 27,15 Kč |
| 10 | 23,00800 Kč | 230,08 Kč |
| 25 | 21,55520 Kč | 538,88 Kč |
| 50 | 20,52800 Kč | 1 026,40 Kč |
| 100 | 19,54700 Kč | 1 954,70 Kč |
| 250 | 18,32108 Kč | 4 580,27 Kč |
| 500 | 17,44624 Kč | 8 723,12 Kč |
| 1 000 | 16,61308 Kč | 16 613,08 Kč |
| 2 500 | 15,57338 Kč | 38 933,45 Kč |
| Unit Price without VAT: | 27,15000 Kč |
|---|---|
| Unit Price with VAT: | 32,85150 Kč |


