5016462002 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 6 041
Unit Price: 16,80000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3 777
Unit Price: 15,87000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 9,85373 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 6 184
Unit Price: 32,55000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 30,47754 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 548
Unit Price: 26,46000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 7,75763 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 5,81741 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 7,33401 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 1 800
Unit Price: 6,51000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 8 401
Unit Price: 8,61000 Kč
Datasheet
20 Rectangular Connectors - Housings Receptacle Red 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5016462002

DigiKey Part Number
900-5016462002-ND
Manufacturer
Manufacturer Product Number
5016462002
Description
2.0 W/B DUAL GRID RCPT HSG 20CKT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Red 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5016462002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Red
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in CZK
Bag
QuantityUnit PriceExt Price
4 0009,85373 Kč39 414,92 Kč
Unit Price without VAT:9,85373 Kč
Unit Price with VAT:11,92301 Kč