Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G862AH201T9HR | |
|---|---|
DigiKey Part Number | 664-G862AH201T9HR-ND |
Manufacturer | |
Manufacturer Product Number | G862AH201T9HR |
Description | G862 SERIES,2.0MM PITCH,CABLE SI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G862AH201T9HR Models |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.079" (2.00mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Latch Lock |
Contact Type Female Socket | Color White |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G862AH201T4EU | Amphenol CS (Commercial Products) | 0 | 664-G862AH201T4EU-ND | 7,75763 Kč | Parametric Equivalent |
| G875H22011SHR | Amphenol CS (Commercial Products) | 0 | 664-G875H22011SHR-ND | 7,33401 Kč | Parametric Equivalent |
| 10073599-020LF | Amphenol CS (FCI) | 5 160 | 609-3102-ND | 32,55000 Kč | Parametric Equivalent |
| 10118940-120LF | Amphenol CS (FCI) | 0 | 10118940-120LF-ND | 30,47754 Kč | Parametric Equivalent |
| 2-2316110-0 | TE Connectivity AMP Connectors | 3 546 | 17-2-2316110-0-ND | 26,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,81741 Kč | 58 174,10 Kč |
| Unit Price without VAT: | 5,81741 Kč |
|---|---|
| Unit Price with VAT: | 7,03907 Kč |












