
2-2316110-0 | |
|---|---|
DigiKey Part Number | 17-2-2316110-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-2316110-0 |
Description | CONN RCPT HSG 20POS 2.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2316110-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,55200 Kč | 225,52 Kč |
| 25 | 21,14920 Kč | 528,73 Kč |
| 50 | 20,13280 Kč | 1 006,64 Kč |
| 180 | 18,39189 Kč | 3 310,54 Kč |
| 360 | 17,51292 Kč | 6 304,65 Kč |
| 540 | 17,01848 Kč | 9 189,98 Kč |
| 1 080 | 16,20618 Kč | 17 502,67 Kč |
| 2 520 | 15,26588 Kč | 38 470,02 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |


