
5003340160 | |
|---|---|
DigiKey Part Number | WM10122TR-ND - Tape & Reel (TR) WM10122CT-ND - Cut Tape (CT) WM10122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5003340160 |
Description | CONN PLUG 16POS SMD GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5003340160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | 0.058" (1.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 18,03700 Kč | 180,37 Kč |
| 25 | 16,89920 Kč | 422,48 Kč |
| 50 | 16,09280 Kč | 804,64 Kč |
| 100 | 15,32220 Kč | 1 532,22 Kč |
| 250 | 14,36180 Kč | 3 590,45 Kč |
| 500 | 13,67558 Kč | 6 837,79 Kč |
| 1 000 | 13,02233 Kč | 13 022,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,17604 Kč | 39 528,12 Kč |
| 6 000 | 12,54750 Kč | 75 285,00 Kč |
| 9 000 | 12,19391 Kč | 109 745,19 Kč |
| 15 000 | 11,76274 Kč | 176 441,10 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |










