
EMCP101W152M1GV001T | |
|---|---|
DigiKey Part Number | 709-EMCP101W152M1GV001TTR-ND - Tape & Reel (TR) 709-EMCP101W152M1GV001TCT-ND - Cut Tape (CT) 709-EMCP101W152M1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCP101W152M1GV001T |
Description | CAP PASSTHRU 1500PF 100V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Feed Through Capacitor 100V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMCP101W152M1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Dielectrics Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 1500 pF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.064" L x 0.035" W (1.63mm x 0.89mm) | |
Height (Max) | 0.026" (0.65mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,58000 Kč | 75,80 Kč |
| 50 | 5,71140 Kč | 285,57 Kč |
| 100 | 5,14030 Kč | 514,03 Kč |
| 500 | 4,17188 Kč | 2 085,94 Kč |
| 1 000 | 3,87266 Kč | 3 872,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,42441 Kč | 13 697,64 Kč |
| 8 000 | 3,25781 Kč | 26 062,48 Kč |
| 12 000 | 3,17434 Kč | 38 092,08 Kč |
| 20 000 | 3,08186 Kč | 61 637,20 Kč |
| 28 000 | 3,02776 Kč | 84 777,28 Kč |
| 40 000 | 2,97573 Kč | 119 029,20 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |





