
2196791101 | |
|---|---|
DigiKey Part Number | 900-2196791101-ND |
Manufacturer | |
Manufacturer Product Number | 2196791101 |
Description | MICRO LATCH 2.0 R-S 10CKT 100MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.079" (2.00mm) | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,15000 Kč | 71,15 Kč |
| 10 | 60,41400 Kč | 604,14 Kč |
| 25 | 56,61600 Kč | 1 415,40 Kč |
| Unit Price without VAT: | 71,15000 Kč |
|---|---|
| Unit Price with VAT: | 86,09150 Kč |









