
09932005476 | |
|---|---|
DigiKey Part Number | 1195-09932005476-ND |
Manufacturer | |
Manufacturer Product Number | 09932005476 |
Description | D-SUB TURNED FEMALE CONTACT FOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 22-26 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09932005476 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 22-26 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Gold | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,51000 Kč | 166,51 Kč |
| 10 | 141,47700 Kč | 1 414,77 Kč |
| 25 | 132,61520 Kč | 3 315,38 Kč |
| 50 | 126,28320 Kč | 6 314,16 Kč |
| 100 | 120,25230 Kč | 12 025,23 Kč |
| 300 | 111,28643 Kč | 33 385,93 Kč |
| 500 | 107,34994 Kč | 53 674,97 Kč |
| 1 000 | 102,23101 Kč | 102 231,01 Kč |
| Unit Price without VAT: | 166,51000 Kč |
|---|---|
| Unit Price with VAT: | 201,47710 Kč |









