
2196791054 | |
|---|---|
DigiKey Part Number | 900-2196791054-ND |
Manufacturer | |
Manufacturer Product Number | 2196791054 |
Description | MICRO LATCH 2.0 R-S 5CKT 600MM D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2196791054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.079" (2.00mm) | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 10 | 87,01600 Kč | 870,16 Kč |
| 25 | 81,55640 Kč | 2 038,91 Kč |
| 50 | 77,65900 Kč | 3 882,95 Kč |
| 100 | 73,94870 Kč | 7 394,87 Kč |
| 250 | 69,31776 Kč | 17 329,44 Kč |
| 500 | 66,01058 Kč | 33 005,29 Kč |
| 1 000 | 62,86213 Kč | 62 862,13 Kč |
| 2 500 | 58,93055 Kč | 147 326,38 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |










