


15150442601000 | |
|---|---|
DigiKey Part Number | 1195-15150442601000TR-ND - Tape & Reel (TR) 1195-15150442601000CT-ND - Cut Tape (CT) 1195-15150442601000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15150442601000 |
Description | HAR-FLEX ANGLED MALE, 44PIN, PL1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 44 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15150442601000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.167" (4.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 10 | 86,80600 Kč | 868,06 Kč |
| 100 | 73,76810 Kč | 7 376,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 65,32591 Kč | 36 582,51 Kč |
| 1 120 | 62,21032 Kč | 69 675,56 Kč |
| 1 680 | 60,45787 Kč | 101 569,22 Kč |
| 2 800 | 58,32015 Kč | 163 296,42 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |











